Lapp UNITRONIC SENSOR FD Lif9Y11Y Control Cable, 3 Cores, 0.34 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG

Технически документи
Спецификации
Brand
LappSeries
UNITRONIC SENSOR FD Lif9Y11Y
Number of Cores
3
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Unscreened
Minimum Bend Radius
5 x D
Length
50m
Outer Diameter
4.6mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PUR
Distrelec Product Id
30173058
Страна на произход
Germany
Детайли за продукта
Unitronic® Sensor FD UL/CSA
Conductor of super-fine strands in accordance with DIN VDE 0295 class 6
Suitable for continuously flexing applications
Approved AWM UL-style 20549, 80°C / 300V
Core insulation of modified polypropylene (PP)
Outer sheath of matt black halogen-free polyurethane, adhesion free
Good oil, chemical and solvent resistance
Approvals
UL, CSA, RoHS
Standards
DIN VDE0295, class 6
LAPP Unitronic® Sensor/Actuator Cables
€ 100,08
€ 100,08 1 Reel of 50 Metres (ex VAT)
1
€ 100,08
€ 100,08 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappSeries
UNITRONIC SENSOR FD Lif9Y11Y
Number of Cores
3
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Unscreened
Minimum Bend Radius
5 x D
Length
50m
Outer Diameter
4.6mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PUR
Distrelec Product Id
30173058
Страна на произход
Germany
Детайли за продукта
Unitronic® Sensor FD UL/CSA
Conductor of super-fine strands in accordance with DIN VDE 0295 class 6
Suitable for continuously flexing applications
Approved AWM UL-style 20549, 80°C / 300V
Core insulation of modified polypropylene (PP)
Outer sheath of matt black halogen-free polyurethane, adhesion free
Good oil, chemical and solvent resistance
Approvals
UL, CSA, RoHS
Standards
DIN VDE0295, class 6