Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M16 Thread, 5mm min., 7mm max., IP69K

Технически документи
Спецификации
Brand
LappThread Size
M16
Maximum Cable Diameter
7mm
Minimum Cable Diameter
5mm
Material
Stainless Steel
Colour
Metallic
Series
Skintop�
IP Rating
IP69K
Locknut Included
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Reference
SKINTOP INOX-R
Страна на произход
Germany
Детайли за продукта
Lapp Skintop INOX, INOX-R Cable Glands
From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.
Features and Benefits
• IP68
• Temperature Resistant
• Corrosion Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Accessories
There are stainless steel INOX counter nuts available if required.
• 796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
• 796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
• 796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
• 796-0075 is a M32x1.5 Skintop Stainless Steel Locknut
Standards
EN50262, DIN EN ISO14, DIN EN1672-2, EHEDG
€ 349,01
€ 69,803 Each (In a Pack of 5) (ex VAT)
5
€ 349,01
€ 69,803 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappThread Size
M16
Maximum Cable Diameter
7mm
Minimum Cable Diameter
5mm
Material
Stainless Steel
Colour
Metallic
Series
Skintop�
IP Rating
IP69K
Locknut Included
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Reference
SKINTOP INOX-R
Страна на произход
Germany
Детайли за продукта
Lapp Skintop INOX, INOX-R Cable Glands
From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.
Features and Benefits
• IP68
• Temperature Resistant
• Corrosion Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Accessories
There are stainless steel INOX counter nuts available if required.
• 796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
• 796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
• 796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
• 796-0075 is a M32x1.5 Skintop Stainless Steel Locknut
Standards
EN50262, DIN EN ISO14, DIN EN1672-2, EHEDG