Lapp SKINTOP Series Grey Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

Номер на артикул на RS: 103-994Марка: Lapp№ по каталога на производителя: 53112688
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP CLICK

Страна на произход

Germany

Детайли за продукта

LAPP IP68 Metric Skintop® Click GlandS

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays(Black color)
• Vibration protection

Applications

Skintop Click cable glands can be used whenever fast and convenient cable connection is needed with appropriately sized data cables. Due to their excellent long term vibration resistance, Skintop Click cable glands are often used in industrial environments where heavy machinery is used. They can also be used in:

• Plant Engineering
• Measurement and Control Technology
• Control Cabinets

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Removal Tool, size M25 0475063
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

Supplied with

Removal Tool

Standards

Test in acc. EN50262

Може да се интересувате от

€ 33,67

€ 3,367 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

€ 33,67

€ 3,367 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 3,367€ 33,68
50 - 90€ 3,197€ 31,97
100+€ 3,028€ 30,28
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP CLICK

Страна на произход

Germany

Детайли за продукта

LAPP IP68 Metric Skintop® Click GlandS

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays(Black color)
• Vibration protection

Applications

Skintop Click cable glands can be used whenever fast and convenient cable connection is needed with appropriately sized data cables. Due to their excellent long term vibration resistance, Skintop Click cable glands are often used in industrial environments where heavy machinery is used. They can also be used in:

• Plant Engineering
• Measurement and Control Technology
• Control Cabinets

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Removal Tool, size M25 0475063
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

Supplied with

Removal Tool

Standards

Test in acc. EN50262

Може да се интересувате от