Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp SKINTOP Series Grey Polyamide Cable Gland, M20 Thread, 7mm min., 13mm max., IP68

Номер на артикул на RS: 199-658Марка: Lapp№ по каталога на производителя: 53111427 & 53119220
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94V-0

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST-HF-M

Страна на произход

Germany

Детайли за продукта

Lapp IP68 Metric Skintop Halogen-free Gland

From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.

Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.

This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.

Features and Benefits

• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C

Applications

The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:

• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction

Environment

The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.

Features and Benefits

Gland body material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Cap nut material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Seal insert material non-halogen, flame retardant special elastomer
O-Ring material non-halogen, flame retardant special elastomer
IP 68 - 5bar/30min in acc.to EN 60 529
Colour light grey RAL 7035
Strain relief cat.A in acc. to EN 50262

Typical Applications

The cable glands are designed to be used for many applications such as office and public buildings, underground tunnels, aeration systems and ship building.

Supplied with

Lock nuts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,05

€ 4,105 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M20 Thread, 7mm min., 13mm max., IP68

€ 41,05

€ 4,105 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M20 Thread, 7mm min., 13mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 4,105€ 41,05
50 - 90€ 3,909€ 39,09
100+€ 3,687€ 36,87
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

UL 94V-0

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST-HF-M

Страна на произход

Germany

Детайли за продукта

Lapp IP68 Metric Skintop Halogen-free Gland

From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.

Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.

This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.

Features and Benefits

• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C

Applications

The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:

• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction

Environment

The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.

Features and Benefits

Gland body material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Cap nut material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Seal insert material non-halogen, flame retardant special elastomer
O-Ring material non-halogen, flame retardant special elastomer
IP 68 - 5bar/30min in acc.to EN 60 529
Colour light grey RAL 7035
Strain relief cat.A in acc. to EN 50262

Typical Applications

The cable glands are designed to be used for many applications such as office and public buildings, underground tunnels, aeration systems and ship building.

Supplied with

Lock nuts

Може да се интересувате от