Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp Black NBR Cable Gland O-Ring, M40x 2mm

Номер на артикул на RS: 664-4625Марка: Lapp№ по каталога на производителя: 53102050
brand-logo

Технически документи

Спецификации

Brand

Lapp

Thread Size

M40

Material

NBR

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

2mm

Size

M40 x 2mm

Страна на произход

Germany

Детайли за продукта

Skintop O Rings

From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.

It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.

Features and Benefits

• UV Resistance
• Increases Resistance against Dust, Oils and Liquids
• Operating Temperature of -30°C to +100°C

Applications

Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;

• Control Cabinet Construction
• Handheld or Moving Devices and Machinery
• Control and Automation

Информацията за складовите наличности временно не е налична.

€ 4,80

€ 4,80 1 Bag of 25 (ex VAT)

Lapp Black NBR Cable Gland O-Ring, M40x 2mm

€ 4,80

€ 4,80 1 Bag of 25 (ex VAT)

Lapp Black NBR Cable Gland O-Ring, M40x 2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,80
5 - 9€ 4,53
10+€ 4,28

Технически документи

Спецификации

Brand

Lapp

Thread Size

M40

Material

NBR

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

2mm

Size

M40 x 2mm

Страна на произход

Germany

Детайли за продукта

Skintop O Rings

From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.

It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.

Features and Benefits

• UV Resistance
• Increases Resistance against Dust, Oils and Liquids
• Operating Temperature of -30°C to +100°C

Applications

Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;

• Control Cabinet Construction
• Handheld or Moving Devices and Machinery
• Control and Automation