Lapp SKINTOP Series Black Polyamide Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68

Номер на артикул на RS: 206-6175Марка: Lapp№ по каталога на производителя: 53015820+53019220
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

UL Recognized

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP BS

Страна на произход

Germany

Детайли за продукта

Lapp IP68 PG Spiral Support Gland

From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,21

€ 4,921 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68

€ 49,21

€ 4,921 Each (In a Pack of 10) (ex VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 4,921€ 49,21
50 - 90€ 4,679€ 46,79
100+€ 4,417€ 44,17
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

UL 94 V2

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

UL Recognized

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP BS

Страна на произход

Germany

Детайли за продукта

Lapp IP68 PG Spiral Support Gland

From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

Може да се интересувате от