Lapp SKINTOP Series Black Polyamide Cable Gland, PG9 Thread, 3.5mm min., 8mm max., IP68

Технически документи
Спецификации
Brand
LappThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
3.5mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Reference
SKINTOP ST
Страна на произход
Germany
Детайли за продукта
Skintop® ST PG Thread IP68 Cable Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offers a variable clamping range with excellent strain relief.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 are grey Locknuts, PG7, IP68
• 444-2694 are grey Locknuts, PG9, IP68
• 444-2717 are grey Locknuts, PG11, IP68
• 444-2723 are grey Locknuts, PG13.5, IP68
• 444-2739 are grey Locknuts, PG16, IP68
• 444-2745 are grey Locknuts, PG21, IP68
• 444-2751 are grey Locknuts, PG29, IP68
• 444-2830 are black Locknuts, PG7, IP68
• 444-2846 are black Locknuts, PG9, IP68
• 444-2852 are black Locknuts, PG11, IP68
• 444-2874 are black Locknuts, PG13.5, IP68
• 444-2880 are black Locknuts, •PG16, IP68
• 444-2896 are black Locknuts, PG21, IP68
• 444-2903 are black Locknuts, PG29, IP68
€ 8,82
€ 1,764 Each (In a Pack of 5) (ex VAT)
5
€ 8,82
€ 1,764 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,764 | € 8,82 |
25 - 45 | € 1,688 | € 8,44 |
50+ | € 1,574 | € 7,87 |
Технически документи
Спецификации
Brand
LappThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
3.5mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Reference
SKINTOP ST
Страна на произход
Germany
Детайли за продукта
Skintop® ST PG Thread IP68 Cable Gland
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offers a variable clamping range with excellent strain relief.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and some open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 are grey Locknuts, PG7, IP68
• 444-2694 are grey Locknuts, PG9, IP68
• 444-2717 are grey Locknuts, PG11, IP68
• 444-2723 are grey Locknuts, PG13.5, IP68
• 444-2739 are grey Locknuts, PG16, IP68
• 444-2745 are grey Locknuts, PG21, IP68
• 444-2751 are grey Locknuts, PG29, IP68
• 444-2830 are black Locknuts, PG7, IP68
• 444-2846 are black Locknuts, PG9, IP68
• 444-2852 are black Locknuts, PG11, IP68
• 444-2874 are black Locknuts, PG13.5, IP68
• 444-2880 are black Locknuts, •PG16, IP68
• 444-2896 are black Locknuts, PG21, IP68
• 444-2903 are black Locknuts, PG29, IP68