Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68

Номер на артикул на RS: 444-2666Марка: Lapp№ по каталога на производителя: 53015050Distrelec Article No.: 15519262
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

CE, cUL Listed

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST

Страна на произход

Germany

Детайли за продукта

Skintop® ST PG Thread IP68 Cable Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offers a variable clamping range with excellent strain relief.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and some open air applications.

Accessories

Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.

444-2688 are grey Locknuts, PG7, IP68
444-2694 are grey Locknuts, PG9, IP68
444-2717 are grey Locknuts, PG11, IP68
444-2723 are grey Locknuts, PG13.5, IP68
444-2739 are grey Locknuts, PG16, IP68
444-2745 are grey Locknuts, PG21, IP68
444-2751 are grey Locknuts, PG29, IP68
444-2830 are black Locknuts, PG7, IP68
444-2846 are black Locknuts, PG9, IP68
444-2852 are black Locknuts, PG11, IP68
444-2874 are black Locknuts, PG13.5, IP68
444-2880 are black Locknuts, •PG16, IP68
444-2896 are black Locknuts, PG21, IP68
444-2903 are black Locknuts, PG29, IP68

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,36

€ 3,672 Each (In a Pack of 5) (ex VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68

€ 18,36

€ 3,672 Each (In a Pack of 5) (ex VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,672€ 18,36
25 - 45€ 3,489€ 17,45
50+€ 3,306€ 16,53
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Standards Met

CE, cUL Listed

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP ST

Страна на произход

Germany

Детайли за продукта

Skintop® ST PG Thread IP68 Cable Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offers a variable clamping range with excellent strain relief.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and some open air applications.

Accessories

Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.

444-2688 are grey Locknuts, PG7, IP68
444-2694 are grey Locknuts, PG9, IP68
444-2717 are grey Locknuts, PG11, IP68
444-2723 are grey Locknuts, PG13.5, IP68
444-2739 are grey Locknuts, PG16, IP68
444-2745 are grey Locknuts, PG21, IP68
444-2751 are grey Locknuts, PG29, IP68
444-2830 are black Locknuts, PG7, IP68
444-2846 are black Locknuts, PG9, IP68
444-2852 are black Locknuts, PG11, IP68
444-2874 are black Locknuts, PG13.5, IP68
444-2880 are black Locknuts, •PG16, IP68
444-2896 are black Locknuts, PG21, IP68
444-2903 are black Locknuts, PG29, IP68

Може да се интересувате от