Технически документи
Спецификации
Brand
LappThread Size
PG13.5
Material
Glass Fibre Reinforced Plastic (GRP)
Colour
Black
Series
Skintop�
IP Rating
IP64
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
UL Recognized
Operating Temperature Range
-20 → 80 °C
Reference
SKINTOP CUBE
Страна на произход
Germany
Детайли за продукта
Lapp Skintop Cube Multi-cable Bushing System
From Lapp, the Skintop Cube series multi-cable bushing system is a versatile and time saving cable management solution. Constructed of a robust frame that accommodates clip-in modules, the Skintop Cube is an easy to use system perfect for sorting a variety of cables. Simply attach a cable into a cube module, and then click into place.
The frame itself screws easily into a panel or junction box, and offers a degree of environmental protection, as well as being resistant to oil, grease and ozone. The module fixation also ensures the design is vibration safe, ensuring a suitability for industrial environments where heavy machinery might be sued.
The cable clip-in modules, as well as having a variable clamping range, also seal around the cable without the requirement of special tooling.
With clip-in modules and blind plugs available, this customizable cable bushing solution can be tailored to suit your needs.
Features and Benefits
• Customizable Cable Management Solution
• Variable Clamping Range
• Seal Cables without Tooling
• Easy to Install
• IP64 Protection
• Resistant to Oils and Grease
• Resistant to Ultraviolet Rays and Ozone
Applications
The Skintop Cube Multi-Cable Bushing Systems is for use where ever multiple wires or harnessed cables need to be inserted into housings with space saving requirements.
• Switch Cabinet Construction
• Electronic Installations
• Automation and Control
Accessories
The Skintop Cube frame is designed for use with modular inserts and blinding plugs.
• 725-7569 is a Skintop Cube Frame for up to 8 16 pole cables
• 725-7578 is a Skintop Cube Frame for up to 10 24 pole cables
• 725-7571 is a 20x20 Small Skintop Cube Module
• 725-7575 is a 20x20 Large Skintop Cube Module
• 725-7584 is a 20x20 Skintop Blind Plug
• 725-7587 is a 20x20 Small Skintop Cube Module
• 725-7581 is a 40x40 Large Skintop Cube Module
• 725-7590 is a 40x40 Skintop Blind Plug
€ 42,92
€ 42,92 Всеки (ex VAT)
1
€ 42,92
€ 42,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 42,92 |
15 - 49 | € 40,81 |
50+ | € 38,61 |
Технически документи
Спецификации
Brand
LappThread Size
PG13.5
Material
Glass Fibre Reinforced Plastic (GRP)
Colour
Black
Series
Skintop�
IP Rating
IP64
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
UL Recognized
Operating Temperature Range
-20 → 80 °C
Reference
SKINTOP CUBE
Страна на произход
Germany
Детайли за продукта
Lapp Skintop Cube Multi-cable Bushing System
From Lapp, the Skintop Cube series multi-cable bushing system is a versatile and time saving cable management solution. Constructed of a robust frame that accommodates clip-in modules, the Skintop Cube is an easy to use system perfect for sorting a variety of cables. Simply attach a cable into a cube module, and then click into place.
The frame itself screws easily into a panel or junction box, and offers a degree of environmental protection, as well as being resistant to oil, grease and ozone. The module fixation also ensures the design is vibration safe, ensuring a suitability for industrial environments where heavy machinery might be sued.
The cable clip-in modules, as well as having a variable clamping range, also seal around the cable without the requirement of special tooling.
With clip-in modules and blind plugs available, this customizable cable bushing solution can be tailored to suit your needs.
Features and Benefits
• Customizable Cable Management Solution
• Variable Clamping Range
• Seal Cables without Tooling
• Easy to Install
• IP64 Protection
• Resistant to Oils and Grease
• Resistant to Ultraviolet Rays and Ozone
Applications
The Skintop Cube Multi-Cable Bushing Systems is for use where ever multiple wires or harnessed cables need to be inserted into housings with space saving requirements.
• Switch Cabinet Construction
• Electronic Installations
• Automation and Control
Accessories
The Skintop Cube frame is designed for use with modular inserts and blinding plugs.
• 725-7569 is a Skintop Cube Frame for up to 8 16 pole cables
• 725-7578 is a Skintop Cube Frame for up to 10 24 pole cables
• 725-7571 is a 20x20 Small Skintop Cube Module
• 725-7575 is a 20x20 Large Skintop Cube Module
• 725-7584 is a 20x20 Skintop Blind Plug
• 725-7587 is a 20x20 Small Skintop Cube Module
• 725-7581 is a 40x40 Large Skintop Cube Module
• 725-7590 is a 40x40 Skintop Blind Plug