Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp Nickel Plated Brass Cable Gland Kit, M25 Thread, 15.8mm min., 17.8mm max., IP68

Номер на артикул на RS: 664-4448Марка: Lapp№ по каталога на производителя: 52105520 & 52032635
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

17.8mm

Minimum Cable Diameter

15.8mm

Material

Nickel Plated Brass

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-15°C

Standards Met

CE, RoHS Compliant

Number of Cores

1

Operating Temperature Range

-15 → +200 °C

Kit Includes

Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer

Страна на произход

Germany

Детайли за продукта

IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit

From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.

Features and Benefits

• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes

Applications

Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:

• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.

As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.

They also have excellent resistant to oils, solvents, chemicals and acids.

Components

• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)

Standards

EN50262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 123,82

€ 123,82 1 Bag of 5 (ex VAT)

Lapp Nickel Plated Brass Cable Gland Kit, M25 Thread, 15.8mm min., 17.8mm max., IP68

€ 123,82

€ 123,82 1 Bag of 5 (ex VAT)

Lapp Nickel Plated Brass Cable Gland Kit, M25 Thread, 15.8mm min., 17.8mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 123,82
5 - 9€ 117,62
10+€ 111,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

17.8mm

Minimum Cable Diameter

15.8mm

Material

Nickel Plated Brass

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-15°C

Standards Met

CE, RoHS Compliant

Number of Cores

1

Operating Temperature Range

-15 → +200 °C

Kit Includes

Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer

Страна на произход

Germany

Детайли за продукта

IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit

From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.

Features and Benefits

• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes

Applications

Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:

• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.

As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.

They also have excellent resistant to oils, solvents, chemicals and acids.

Components

• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)

Standards

EN50262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от