Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp Cable Gland Adaptor, M25 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Номер на артикул на RS: 664-4520Марка: Lapp№ по каталога на производителя: 52104314
brand-logo

Технически документи

Спецификации

Brand

Lapp

Exterior Thread Size

M25

Interior Thread Size

M20

Material

Nickel Plated Brass

Type

Reducer

Thread Size

M25 → M20

Colour

Metallic

Series

SKINDICHT�

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Страна на произход

Germany

Детайли за продукта

Skintop Nickel Plated Brass Reducers - Metric

From Lapp, this Skindicht MR-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

664-4518 is a M16 to M12 Nickel Plated Brass Reducer
664-4527 is a M20 to M16 Nickel Plated Brass Reducer
664-4520 is a M25 to M20 Nickel Plated Brass Reducer
664-4524 is a M32 to M25 Nickel Plated Brass Reducer
664-4533 is a M40 to M32 Nickel Plated Brass Reducer
664-4536 is a M50 to M40 Nickel Plated Brass Reducer

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,45

€ 11,45 1 Bag of 5 (ex VAT)

Lapp Cable Gland Adaptor, M25 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series

€ 11,45

€ 11,45 1 Bag of 5 (ex VAT)

Lapp Cable Gland Adaptor, M25 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,45
5 - 9€ 10,84
10+€ 10,33
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Exterior Thread Size

M25

Interior Thread Size

M20

Material

Nickel Plated Brass

Type

Reducer

Thread Size

M25 → M20

Colour

Metallic

Series

SKINDICHT�

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Страна на произход

Germany

Детайли за продукта

Skintop Nickel Plated Brass Reducers - Metric

From Lapp, this Skindicht MR-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

664-4518 is a M16 to M12 Nickel Plated Brass Reducer
664-4527 is a M20 to M16 Nickel Plated Brass Reducer
664-4520 is a M25 to M20 Nickel Plated Brass Reducer
664-4524 is a M32 to M25 Nickel Plated Brass Reducer
664-4533 is a M40 to M32 Nickel Plated Brass Reducer
664-4536 is a M50 to M40 Nickel Plated Brass Reducer

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Може да се интересувате от