Lapp Silver Flame Retardant Nickel Plated Brass Cable Gland Locknut, M32 Thread

Технически документи
Спецификации
Brand
LappMaterial
Nickel Plated Brass
Thread Size
M32
Colour
Silver
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Fire Behaviour
Flame Retardant
Страна на произход
Germany
Детайли за продукта
Skintop SM-PE Cable Gland Locknuts
From Lapp, this Skindicht SM-PE-M Series counter nut is for use with Skindicht EMC graded cable glands. It attaches to the cable gland to ensure a secure connection in pre-drilled bore holes. It also has a secondary function in that in has a cutting edge that cuts through the insulating layer of the attached cable, so that optimum contact is assured. This makes it ideal for applications where EMC and protection against signal interference is a concern.
The lock nut also has a robust nickel plated brass construction, and will ensure the gland attaches firmly, even on lacquered, anodized or powder coated panel surfaces.
Features and Benefits
• Robust Construction
• Cutting Edge
• Easy fitting
• Operating Temperature of -60°C to +200°C
Applications
The Skindicht counter-nut is used in panels, junction boxes and machine housing in earthing and EMC applications.
• Industrial
• Maintenance
• Repair
Applications
This lock nut is for use with Lapp EMC cable glands.
• 839-5315 is a PG9 EMC Cable Gland
• 839-5319 is a PG11 EMC Cable Gland
• 839-5328 is a PG13.5 EMC Cable Gland
• 839-5321 is a PG16 EMC Cable Gland
• 839-5325 is a PG21 EMC Cable Gland
• 839-5334 is a PG29 EMC Cable Gland
• 839-5337 is a PG36 EMC Cable Gland
• 839-5331 is an M16 EMC Cable Gland
• 839-5340 is an M20 EMC Cable Gland
• 839-5343 is an M25 EMC Cable Gland
• 839-5347 is an M32 EMC Cable Gland
• 839-5356 is an M40 EMC Cable Gland
• 839-5359 is an M50 EMC Cable Gland
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Standards
RoHS, CE, EC000940 Classification
€ 9,09
€ 1,817 Each (In a Pack of 5) (ex VAT)
5
€ 9,09
€ 1,817 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 1,817 | € 9,09 |
75 - 245 | € 1,727 | € 8,64 |
250+ | € 1,667 | € 8,34 |
Технически документи
Спецификации
Brand
LappMaterial
Nickel Plated Brass
Thread Size
M32
Colour
Silver
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Fire Behaviour
Flame Retardant
Страна на произход
Germany
Детайли за продукта
Skintop SM-PE Cable Gland Locknuts
From Lapp, this Skindicht SM-PE-M Series counter nut is for use with Skindicht EMC graded cable glands. It attaches to the cable gland to ensure a secure connection in pre-drilled bore holes. It also has a secondary function in that in has a cutting edge that cuts through the insulating layer of the attached cable, so that optimum contact is assured. This makes it ideal for applications where EMC and protection against signal interference is a concern.
The lock nut also has a robust nickel plated brass construction, and will ensure the gland attaches firmly, even on lacquered, anodized or powder coated panel surfaces.
Features and Benefits
• Robust Construction
• Cutting Edge
• Easy fitting
• Operating Temperature of -60°C to +200°C
Applications
The Skindicht counter-nut is used in panels, junction boxes and machine housing in earthing and EMC applications.
• Industrial
• Maintenance
• Repair
Applications
This lock nut is for use with Lapp EMC cable glands.
• 839-5315 is a PG9 EMC Cable Gland
• 839-5319 is a PG11 EMC Cable Gland
• 839-5328 is a PG13.5 EMC Cable Gland
• 839-5321 is a PG16 EMC Cable Gland
• 839-5325 is a PG21 EMC Cable Gland
• 839-5334 is a PG29 EMC Cable Gland
• 839-5337 is a PG36 EMC Cable Gland
• 839-5331 is an M16 EMC Cable Gland
• 839-5340 is an M20 EMC Cable Gland
• 839-5343 is an M25 EMC Cable Gland
• 839-5347 is an M32 EMC Cable Gland
• 839-5356 is an M40 EMC Cable Gland
• 839-5359 is an M50 EMC Cable Gland
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Standards
RoHS, CE, EC000940 Classification