Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 16mm min., 19.3mm max., IP55

Номер на артикул на RS: 433-0888Марка: Lapp№ по каталога на производителя: 52103330+52106840
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

19.3mm

Minimum Cable Diameter

16mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT

Страна на произход

Germany

Детайли за продукта

Lapp IP55 PG/Metric Strain Relief Gland

From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.

With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.

The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.

Features and Benefits

• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C

Applications

This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;

• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing

Environment

These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.

Supplied with

Lock nut

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 106,05

€ 21,211 Each (In a Pack of 5) (ex VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 16mm min., 19.3mm max., IP55

€ 106,05

€ 21,211 Each (In a Pack of 5) (ex VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 16mm min., 19.3mm max., IP55

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 21,211€ 106,05
25 - 45€ 20,15€ 100,75
50+€ 19,089€ 95,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

19.3mm

Minimum Cable Diameter

16mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT

Страна на произход

Germany

Детайли за продукта

Lapp IP55 PG/Metric Strain Relief Gland

From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.

With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.

The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.

Features and Benefits

• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C

Applications

This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;

• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing

Environment

These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.

Supplied with

Lock nut

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от