Lapp Blanking Plug, M20, Nickel Plated Brass, 22mm Diameter, Threaded

Технически документи
Спецификации
Brand
LappThread Size
M20
Material
Nickel Plated Brass
Plug Type
Blanking
Diameter
22mm
Threaded/Unthreaded
Threaded
Colour
Black
IP Rating
IP68
Series
5210
Maximum Operating Temperature
+100°C
For Use With
Cable Screw Gland
Minimum Operating Temperature
-20°C
Standards Met
IEC
Distrelec Product Id
30399566
Страна на произход
Germany
Детайли за продукта
Lapp Brass Blanking Plug - Metric
From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.
They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• Metric Sizes
Applications
These blind plugs can be used in;
• Electric Motor Manufacturing
• Machine Manufacturing
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
• 664-4609 are M 12 x 1.5mm O-Rings
• 664-4606 are M 12 x 2.0mm O-Rings
• 664-4603 are M 16 x 1.5mm O-Rings
• 664-4612 are M 16 x 2.0mm O-Rings
• 664-4619 are M 20 x 1.5mm O-Rings
• 664-4615 are M 20 x 2.0mm O-Rings
• 664-4628 are M 25 x 2.0mm O-Rings
• 664-4621 are M 32 x 2.0mm O-Rings
• 664-4625 are M 40 x 2.0mm O-Rings
• 664-4634 are M 50 x 2.0mm O-Rings
€ 20,38
€ 20,38 1 Pack of 10 (ex VAT)
1
€ 20,38
€ 20,38 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,38 |
5 - 9 | € 19,36 |
10+ | € 18,33 |
Технически документи
Спецификации
Brand
LappThread Size
M20
Material
Nickel Plated Brass
Plug Type
Blanking
Diameter
22mm
Threaded/Unthreaded
Threaded
Colour
Black
IP Rating
IP68
Series
5210
Maximum Operating Temperature
+100°C
For Use With
Cable Screw Gland
Minimum Operating Temperature
-20°C
Standards Met
IEC
Distrelec Product Id
30399566
Страна на произход
Germany
Детайли за продукта
Lapp Brass Blanking Plug - Metric
From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.
They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• Metric Sizes
Applications
These blind plugs can be used in;
• Electric Motor Manufacturing
• Machine Manufacturing
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
• 664-4609 are M 12 x 1.5mm O-Rings
• 664-4606 are M 12 x 2.0mm O-Rings
• 664-4603 are M 16 x 1.5mm O-Rings
• 664-4612 are M 16 x 2.0mm O-Rings
• 664-4619 are M 20 x 1.5mm O-Rings
• 664-4615 are M 20 x 2.0mm O-Rings
• 664-4628 are M 25 x 2.0mm O-Rings
• 664-4621 are M 32 x 2.0mm O-Rings
• 664-4625 are M 40 x 2.0mm O-Rings
• 664-4634 are M 50 x 2.0mm O-Rings