Технически документи
Спецификации
Brand
LappThread Size
M25
Maximum Cable Diameter
19mm
Minimum Cable Diameter
17mm
Material
Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-70°C
Reference
SKINDICHT SM-M
Страна на произход
Germany
Детайли за продукта
Lapp Skindicht IP65 Metric Strain Relief Gland
From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.
With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.
Features and Benefits
• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C
Applications
Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.
Environmental
The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.
Supplied with
Lock nut
€ 159,23
€ 31,847 Each (In a Pack of 5) (ex VAT)
5
€ 159,23
€ 31,847 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 31,847 | € 159,23 |
25 - 45 | € 30,255 | € 151,27 |
50+ | € 28,662 | € 143,31 |
Технически документи
Спецификации
Brand
LappThread Size
M25
Maximum Cable Diameter
19mm
Minimum Cable Diameter
17mm
Material
Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-70°C
Reference
SKINDICHT SM-M
Страна на произход
Germany
Детайли за продукта
Lapp Skindicht IP65 Metric Strain Relief Gland
From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.
With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.
Features and Benefits
• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C
Applications
Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.
Environmental
The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.
Supplied with
Lock nut