Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 14mm min., 15.8mm max., IP68

Номер на артикул на RS: 212-7753Марка: Lapp№ по каталога на производителя: 52103030+59000370
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

15.8mm

Minimum Cable Diameter

14mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Reference

SKINDICHT SM-M

Страна на произход

Germany

Детайли за продукта

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

Supplied with

Lock nut

Информацията за складовите наличности временно не е налична.

€ 113,73

€ 22,746 Each (In a Pack of 5) (ex VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 14mm min., 15.8mm max., IP68

€ 113,73

€ 22,746 Each (In a Pack of 5) (ex VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 14mm min., 15.8mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 22,746€ 113,73
25 - 45€ 21,607€ 108,04
50+€ 20,469€ 102,35

Технически документи

Спецификации

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

15.8mm

Minimum Cable Diameter

14mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Reference

SKINDICHT SM-M

Страна на произход

Germany

Детайли за продукта

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

Supplied with

Lock nut