Lapp SKINTOP Series Black Nickel Plated Brass Cable Gland Kit, M25 Thread, 9mm min., 17mm max., IP68

Технически документи
Спецификации
Brand
LappThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Number of Pieces
5
Standards Met
UL
Number of Cores
5
Operating Temperature Range
-30 → +90 °C
Kit Includes
Gland, Insert, Lock Nuts, O-Ring, Seal
Reference
SKINTOP MS
Страна на произход
Germany
Детайли за продукта
IP68 Metric Skintop® MS-M-EX-EExe II Gland
From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.
With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.
Features and Benefits
• ATEX Approved
• IP68 Protection, 10 bar Pressure
• Cold Impact Protection
• Anti-Static
• Mechanical Resistance
• Good Chemical Resistance
• Optimum Stain Relief
Applications
These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require e security, such as;
• Chemical Industry and Petrochemical industry
Their robust design and high degree of environmental resistance also makes them ideal for;
• Mobile Applications in Offshore & Marine
Environment
These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.
Features and Benefits
IP rating IP 68 (10 bar)
Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
Approval Certificate available upon request
Excellnt strain relief
Anti static
Cold impact resistance
Applications
Mobile Applications
Offshore
Marine
Petrochemical
Chemical
Supplied with
Locknut, Viton O-ring and a polyamide insert.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 83,78
€ 16,755 Each (In a Pack of 5) (ex VAT)
5
€ 83,78
€ 16,755 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 16,755 | € 83,78 |
25 - 45 | € 15,913 | € 79,57 |
50+ | € 15,081 | € 75,41 |
Технически документи
Спецификации
Brand
LappThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Number of Pieces
5
Standards Met
UL
Number of Cores
5
Operating Temperature Range
-30 → +90 °C
Kit Includes
Gland, Insert, Lock Nuts, O-Ring, Seal
Reference
SKINTOP MS
Страна на произход
Germany
Детайли за продукта
IP68 Metric Skintop® MS-M-EX-EExe II Gland
From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.
With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.
Features and Benefits
• ATEX Approved
• IP68 Protection, 10 bar Pressure
• Cold Impact Protection
• Anti-Static
• Mechanical Resistance
• Good Chemical Resistance
• Optimum Stain Relief
Applications
These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require e security, such as;
• Chemical Industry and Petrochemical industry
Their robust design and high degree of environmental resistance also makes them ideal for;
• Mobile Applications in Offshore & Marine
Environment
These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.
Features and Benefits
IP rating IP 68 (10 bar)
Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
Approval Certificate available upon request
Excellnt strain relief
Anti static
Cold impact resistance
Applications
Mobile Applications
Offshore
Marine
Petrochemical
Chemical
Supplied with
Locknut, Viton O-ring and a polyamide insert.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).