Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68, IP69

Номер на артикул на RS: 405-8817Марка: Lapp№ по каталога на производителя: 52103000+53112000Distrelec Article No.: 30399564
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68, IP69

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30399564

Reference

SKINTOP

Страна на произход

Germany

Детайли за продукта

Lapp Round Top Cable Gland, IP69

From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.

With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.

The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.

Features and Benefits

• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C

Applications

This cable gland is ideal for use in applications where chemical resistance is a concern, such as;

• Chemical Industry
• Plant Engineering
• Automation and Control Equipment

Environment

This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.

Supplied with

Lock nut

Информацията за складовите наличности временно не е налична.

€ 18,39

€ 3,678 Each (In a Pack of 5) (ex VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68, IP69

€ 18,39

€ 3,678 Each (In a Pack of 5) (ex VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3.5mm min., 7mm max., IP68, IP69
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,678€ 18,39
25 - 45€ 3,491€ 17,46
50+€ 3,308€ 16,54

Технически документи

Спецификации

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68, IP69

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30399564

Reference

SKINTOP

Страна на произход

Germany

Детайли за продукта

Lapp Round Top Cable Gland, IP69

From Lapp, this Skintop MS-M series cable gland is a versatile solution in cable management. Able to be used in panels, junction boxes and machine housing, the cable gland has a simple screw-on-action for easy cable feeding through pre-drilled bore holes.

With an innovative double lamella gasket, the cable gland allows easy assembly of cables with larger diameters, and offers optimum strain relief.

The Skintop MS-M cable gland has a robust nickel plated brass construction that ensures excellent mechanical resistance and environmental sealing. It also features protection against acid and chemicals, meaning it is suitable for specialist applications. Finally, its resistance to corrosion and temperature ensures a low maintenance cable management solution in many environments.

Features and Benefits

• Double Lamella Gasket
• IP69 Protection
• Acid Resistance
• Chemical Resistance
• Temperature and Corrosion Resistance
• Operating Temperature Dynamic -25°C up to + 100°C
• Operating Temperature Fixed -40°C to +100°C

Applications

This cable gland is ideal for use in applications where chemical resistance is a concern, such as;

• Chemical Industry
• Plant Engineering
• Automation and Control Equipment

Environment

This cable gland is rated for IP69, which means it has excellent resistance to particle and liquid ingress. As well as being suitable for most harsh and outdoor environments, the gland is also suitable for industrial clean downs with high pressure water jets and hot water.

Supplied with

Lock nut