Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG36 Thread, 19mm min., 32mm max., IP68

Номер на артикул на RS: 212-7680Марка: Lapp№ по каталога на производителя: 52015765+52003560
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG36

Maximum Cable Diameter

32mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-40 → +100 °C

Reference

SKINDICHT MS

Страна на произход

Germany

Детайли за продукта

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

Supplied with

Lock nut

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 234,08

€ 46,815 Each (In a Pack of 5) (ex VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG36 Thread, 19mm min., 32mm max., IP68

€ 234,08

€ 46,815 Each (In a Pack of 5) (ex VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG36 Thread, 19mm min., 32mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 46,815€ 234,08
25 - 45€ 44,429€ 222,14
50+€ 42,09€ 210,45
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG36

Maximum Cable Diameter

32mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-40 → +100 °C

Reference

SKINDICHT MS

Страна на произход

Germany

Детайли за продукта

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

Supplied with

Lock nut

Може да се интересувате от