Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp Blanking Plug, M20, Fibreglass Nylon, 24mm Diameter, Threaded

Номер на артикул на RS: 406-9328Марка: Lapp№ по каталога на производителя: 52006120Distrelec Article No.: 30408812
brand-logo

Технически документи

Спецификации

Brand

Lapp

Thread Size

M20

Material

Fibreglass PA

Plug Type

Blanking

Diameter

24mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP54

Series

5200

Maximum Operating Temperature

+100°C

For Use With

Cable Screw Gland

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-40°C

Standards Met

CE

Distrelec Product Id

30408812

Страна на произход

Germany

Детайли за продукта

Lapp Blanking Plug - Metric

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Metric Sizes

Applications

These blind plugs can be used in;

• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,83

€ 4,83 1 Pack of 10 (ex VAT)

Lapp Blanking Plug, M20, Fibreglass Nylon, 24mm Diameter, Threaded

€ 4,83

€ 4,83 1 Pack of 10 (ex VAT)

Lapp Blanking Plug, M20, Fibreglass Nylon, 24mm Diameter, Threaded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,83
5 - 9€ 4,55
10+€ 4,33
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

M20

Material

Fibreglass PA

Plug Type

Blanking

Diameter

24mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP54

Series

5200

Maximum Operating Temperature

+100°C

For Use With

Cable Screw Gland

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-40°C

Standards Met

CE

Distrelec Product Id

30408812

Страна на произход

Germany

Детайли за продукта

Lapp Blanking Plug - Metric

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Metric Sizes

Applications

These blind plugs can be used in;

• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Може да се интересувате от