Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, M6 Thread, 2mm min., 3mm max., IP68

Технически документи
Спецификации
Brand
LappThread Size
M6
Maximum Cable Diameter
3mm
Minimum Cable Diameter
2mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Standards Met
CE
Operating Temperature Range
-20 → +100 °C
Reference
SKINDICHT MINI NBR
Страна на произход
Germany
Детайли за продукта
Lapp IP68 Metric Mini Cable Gland
The Lapp Skindicht mini NBR nickel plated brass cable glands with a neoprene seal insert, offering space saving and simple assembly.
Features and Benefits
High degree of protection
For the smallest conductor sizes
Low height
Gentle cable clamping
High packing density
Operating temperature range of -20° to +100°C
Typical Applications
The Skindicht mini cable glands are ideal for using where there is little space for assembly, also on sensors and measurement and control technologies.
€ 18,69
€ 18,69 1 Bag of 5 (ex VAT)
1
€ 18,69
€ 18,69 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,69 |
5 - 9 | € 17,77 |
10+ | € 16,82 |
Технически документи
Спецификации
Brand
LappThread Size
M6
Maximum Cable Diameter
3mm
Minimum Cable Diameter
2mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Standards Met
CE
Operating Temperature Range
-20 → +100 °C
Reference
SKINDICHT MINI NBR
Страна на произход
Germany
Детайли за продукта
Lapp IP68 Metric Mini Cable Gland
The Lapp Skindicht mini NBR nickel plated brass cable glands with a neoprene seal insert, offering space saving and simple assembly.
Features and Benefits
High degree of protection
For the smallest conductor sizes
Low height
Gentle cable clamping
High packing density
Operating temperature range of -20° to +100°C
Typical Applications
The Skindicht mini cable glands are ideal for using where there is little space for assembly, also on sensors and measurement and control technologies.