Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 5.5mm min., 7mm max., IP65

Номер на артикул на RS: 390-599Марка: Lapp№ по каталога на производителя: 52001000+52003500
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG9

Maximum Cable Diameter

7mm

Minimum Cable Diameter

5.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP65

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

1

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SR

Страна на произход

Germany

Детайли за продукта

Lapp Skindicht IP65 PG Strain Relief Gland

From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.

With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.

Features and Benefits

• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C

Applications

Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.

Environmental

The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.

Supplied with

Lock nut

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 53,81

€ 10,762 Each (In a Pack of 5) (ex VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 5.5mm min., 7mm max., IP65

€ 53,81

€ 10,762 Each (In a Pack of 5) (ex VAT)

Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 5.5mm min., 7mm max., IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 10,762€ 53,81
25 - 45€ 10,267€ 51,33
50+€ 9,963€ 49,81
Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Thread Size

PG9

Maximum Cable Diameter

7mm

Minimum Cable Diameter

5.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP65

Locknut Included

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Number of Pieces

1

Standards Met

CE

Operating Temperature Range

-20 → +80 °C

Reference

SKINDICHT SR

Страна на произход

Germany

Детайли за продукта

Lapp Skindicht IP65 PG Strain Relief Gland

From Lapp, this Skindicht series cable gland has a robust brass construction, and features an inbuilt anti-kink protection. Able to be used with panels, junction boxes and machinery housing, this gland creates an environmentally sealed cable management solution, which also protects the cable connection from wear and tear.

With a simple screw on construction, this gland can be easily installed and reduce assembly time. It also features a variable clamping range, and provides optimum strain relief for cables with large outer diameters.

Features and Benefits

• Anti-Kink Protection
• IP65 Protection
• High Degree of Strain Relief
• PG Sizes
• Operating temperature of -20° and +80°C

Applications

Due to the glands high degree of protected against cable bend and kinking, this gland is ideal for use with moving machinery and electrical appliances under normal use. It is even suitable for portable devices. Its robust construction and environmental resistance also make it suitable for use in building sites.

Environmental

The gland is sealed up to IP65, which means it has an excellent degree of protection against dust and particle ingress, and is protected against water spray from all directions. This means the gland is suitable for use in harsh environments, and even some outdoor applications.

Supplied with

Lock nut

Може да се интересувате от