Технически документи
Спецификации
Brand
LappNumber Of Contacts
9
Mounting Type
Panel Mount
Plug/Socket
Socket
Termination Method
Solder
IP Rating
IP65
Current Rating
7.5A
Series
Epic R
Body Orientation
Straight
Voltage Rating
1.5 kV
Mating Type
Screw Lock
Housing Material
Copper
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Epic Series R Flange Mount Circular Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
€ 31,92
€ 31,92 Всеки (ex VAT)
1
€ 31,92
€ 31,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,92 |
5 - 9 | € 28,69 |
10 - 24 | € 27,13 |
25+ | € 25,54 |
Технически документи
Спецификации
Brand
LappNumber Of Contacts
9
Mounting Type
Panel Mount
Plug/Socket
Socket
Termination Method
Solder
IP Rating
IP65
Current Rating
7.5A
Series
Epic R
Body Orientation
Straight
Voltage Rating
1.5 kV
Mating Type
Screw Lock
Housing Material
Copper
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Epic Series R Flange Mount Circular Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.