Технически документи
Спецификации
Brand
LappNumber Of Contacts
16
Mounting Type
Panel Mount
Plug/Socket
Plug
Termination Method
Crimp
IP Rating
IP65
Current Rating
7.5A
Body Orientation
Straight
Series
EPIC
Voltage Rating
1.5 kV
Mating Type
Screw Lock
Housing Material
Copper
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Epic Series R Flange Mount Circular Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
€ 33,62
€ 33,62 Всеки (ex VAT)
1
€ 33,62
€ 33,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,62 |
5 - 9 | € 30,26 |
10 - 24 | € 28,55 |
25+ | € 26,90 |
Технически документи
Спецификации
Brand
LappNumber Of Contacts
16
Mounting Type
Panel Mount
Plug/Socket
Plug
Termination Method
Crimp
IP Rating
IP65
Current Rating
7.5A
Body Orientation
Straight
Series
EPIC
Voltage Rating
1.5 kV
Mating Type
Screw Lock
Housing Material
Copper
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Epic Series R Flange Mount Circular Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.