Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp ÖLFLEX® Series Brown 1.5 mm² Hook Up Wire, 30/30, 100m, PVC Insulation, 4520031

Номер на артикул на RS: 724-4395Марка: Lapp№ по каталога на производителя: 4520031Distrelec Article No.: 30401870
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1.5 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

30/30

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

3mm

Maximum Operating Temperature

+80°C

CPR Certification

Eca

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Standards Met

CE

Series

ÖLFLEX®

Size of Strands

30 AWG

Number of Strands

30

Страна на произход

Germany

Детайли за продукта

Lapp Single Core Cable - H07V-K

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 79,40

€ 79,40 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® Series Brown 1.5 mm² Hook Up Wire, 30/30, 100m, PVC Insulation, 4520031

€ 79,40

€ 79,40 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® Series Brown 1.5 mm² Hook Up Wire, 30/30, 100m, PVC Insulation, 4520031
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1.5 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

30/30

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

3mm

Maximum Operating Temperature

+80°C

CPR Certification

Eca

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Standards Met

CE

Series

ÖLFLEX®

Size of Strands

30 AWG

Number of Strands

30

Страна на произход

Germany

Детайли за продукта

Lapp Single Core Cable - H07V-K

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Може да се интересувате от