Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp Green/Yellow 6 mm² Hook Up Wire, 100m, PVC Insulation, 4520004

Номер на артикул на RS: 812-4567Марка: Lapp№ по каталога на производителя: 4520004Distrelec Article No.: 30401863
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

6 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450 V, 750 V

Outer Diameter

5.3mm

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Standards Met

Harmonised Certified

Fire Behaviour

Flame Retardant

Distrelec Product Id

30401863

Страна на произход

Germany

Детайли за продукта

H07V-K Wire

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Standards

EN 50525-2-31, IEC 60332-1-2

Може да се интересувате от
RS PRO Green/Yellow 6mm² Hook Up Wire, 10 AWG, 100m, PVC Insulation
€ 210,671 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 265,38

€ 265,38 1 Reel of 100 Metres (ex VAT)

Lapp Green/Yellow 6 mm² Hook Up Wire, 100m, PVC Insulation, 4520004

€ 265,38

€ 265,38 1 Reel of 100 Metres (ex VAT)

Lapp Green/Yellow 6 mm² Hook Up Wire, 100m, PVC Insulation, 4520004
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Green/Yellow 6mm² Hook Up Wire, 10 AWG, 100m, PVC Insulation
€ 210,671 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

6 mm²

Sheath Colour

Green/Yellow

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450 V, 750 V

Outer Diameter

5.3mm

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Standards Met

Harmonised Certified

Fire Behaviour

Flame Retardant

Distrelec Product Id

30401863

Страна на произход

Germany

Детайли за продукта

H07V-K Wire

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Standards

EN 50525-2-31, IEC 60332-1-2

Може да се интересувате от
RS PRO Green/Yellow 6mm² Hook Up Wire, 10 AWG, 100m, PVC Insulation
€ 210,671 Reel of 100 Metres (ex VAT)