Lapp ÖLFLEX® H05V-K Series Orange 1 mm² Hook Up Wire, 100m, PVC Insulation, 4510093

Номер на артикул на RS: 812-4555Марка: Lapp№ по каталога на производителя: 4510093
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

Orange

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

300 V, 500 V

Outer Diameter

2.8mm

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Series

ÖLFLEX® H05V-K

Детайли за продукта

H05V-K Wire

Suitable for assembling cable harnesses and wiring during switch cabinet installation
Harmonised, flexible single conductor for protected, fixed installation
Higher cost-effectiveness due to optimum processing volumes
Single cores are embossed so that an additional, subsequent marking by ink jet printing is readable
Time-saving assembly

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,19

€ 66,19 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® H05V-K Series Orange 1 mm² Hook Up Wire, 100m, PVC Insulation, 4510093

€ 66,19

€ 66,19 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® H05V-K Series Orange 1 mm² Hook Up Wire, 100m, PVC Insulation, 4510093
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

Orange

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

300 V, 500 V

Outer Diameter

2.8mm

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Series

ÖLFLEX® H05V-K

Детайли за продукта

H05V-K Wire

Suitable for assembling cable harnesses and wiring during switch cabinet installation
Harmonised, flexible single conductor for protected, fixed installation
Higher cost-effectiveness due to optimum processing volumes
Single cores are embossed so that an additional, subsequent marking by ink jet printing is readable
Time-saving assembly

Може да се интересувате от