Lapp ÖLFLEX® H05V-K Series White 1 mm² Hook Up Wire, 32/32, 100m, PVC Insulation, 4510053

Номер на артикул на RS: 724-4373Марка: Lapp№ по каталога на производителя: 4510053
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

32/32

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

500 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

CPR Certification

Eca

Conductor Material

Bare Copper

Standards Met

BS 6004, BS EN 50525-2-31, RoHS Compliant

Fire Behaviour

Flame Retardant

Series

ÖLFLEX® H05V-K

Size of Strands

32 AWG

Outer Sheath Material

PVC

Number of Strands

32

Детайли за продукта

Lapp Single Core Cable - H05V-K

From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.

The H05V-K hook-up wire has European HAR cable type certification.

Features and Benefits

• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
• Nominal working voltage 300/500V
• Minimum bending radius 6 x cable diameter
• Flame-retardant according to IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C

Applications

These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:

• Power Management
• Industrial Machinery
• Medical Equipment

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Standards

EN 50525-2-31, IEC 60332-1-2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 67,31

€ 67,31 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® H05V-K Series White 1 mm² Hook Up Wire, 32/32, 100m, PVC Insulation, 4510053

€ 67,31

€ 67,31 1 Reel of 100 Metres (ex VAT)

Lapp ÖLFLEX® H05V-K Series White 1 mm² Hook Up Wire, 32/32, 100m, PVC Insulation, 4510053
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

32/32

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

500 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

CPR Certification

Eca

Conductor Material

Bare Copper

Standards Met

BS 6004, BS EN 50525-2-31, RoHS Compliant

Fire Behaviour

Flame Retardant

Series

ÖLFLEX® H05V-K

Size of Strands

32 AWG

Outer Sheath Material

PVC

Number of Strands

32

Детайли за продукта

Lapp Single Core Cable - H05V-K

From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.

The H05V-K hook-up wire has European HAR cable type certification.

Features and Benefits

• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
• Nominal working voltage 300/500V
• Minimum bending radius 6 x cable diameter
• Flame-retardant according to IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C

Applications

These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:

• Power Management
• Industrial Machinery
• Medical Equipment

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Standards

EN 50525-2-31, IEC 60332-1-2

Може да се интересувате от