Lapp ÖLFLEX CRANE 25 Control Cable, 12 Cores, 1.5 mm², Unscreened, 10m, Black PVC Sheath, 15 AWG

Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX CRANE 25
Number of Cores
12
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Black
Screened/Unscreened
Unscreened
Minimum Bend Radius
20 x 16.2
Outer Diameter
16.2mm
Length
10m
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+70°C
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Insulation material
PVC
Distrelec Product Id
30401858
Страна на произход
Germany
Детайли за продукта
Olflex Crane 2S Cables with External Steel Supporting Elements
From Lapp, the ÖLFLEX CRANE 2S range of PVC cable features two steel support elements that are integrated into the outer sheath. These steel supporting elements absorb the tensile forces during operation, with a tensile strength of 2100 N per supporting element. This prevents damage to the cabling, and makes them suitable for more demanding applications.
The flexible Öflex cables can also be used for outdoor applications, and can retain flexible use even at cold temperatures.
Features and Benefits
Suitable for outdoor use
Flame-retardant according IEC 60332-1-2
Cold resistant
Optimum strain relief
UV-resistant
Double tensile strength safety
Teach pad cable
Special PVC-based core insulation and Outer Sheath
Special textile wrapping to improve sliding movement between the sheath and cores
Opposing steel supporting elements
Applications
Ideal applications for the Lapp Ölflex Crane 2S cables are for connecting movable control panels and consoles, as self-supporting shaft cables in high rack systems.
Approvals
IEC 60332-1-2
Standards
VDE 0250
ÖLFLEX CRANE 2S
€ 120,62
€ 120,62 1 Reel of 10 Metres (ex VAT)
1
€ 120,62
€ 120,62 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX CRANE 25
Number of Cores
12
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Black
Screened/Unscreened
Unscreened
Minimum Bend Radius
20 x 16.2
Outer Diameter
16.2mm
Length
10m
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+70°C
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Insulation material
PVC
Distrelec Product Id
30401858
Страна на произход
Germany
Детайли за продукта
Olflex Crane 2S Cables with External Steel Supporting Elements
From Lapp, the ÖLFLEX CRANE 2S range of PVC cable features two steel support elements that are integrated into the outer sheath. These steel supporting elements absorb the tensile forces during operation, with a tensile strength of 2100 N per supporting element. This prevents damage to the cabling, and makes them suitable for more demanding applications.
The flexible Öflex cables can also be used for outdoor applications, and can retain flexible use even at cold temperatures.
Features and Benefits
Suitable for outdoor use
Flame-retardant according IEC 60332-1-2
Cold resistant
Optimum strain relief
UV-resistant
Double tensile strength safety
Teach pad cable
Special PVC-based core insulation and Outer Sheath
Special textile wrapping to improve sliding movement between the sheath and cores
Opposing steel supporting elements
Applications
Ideal applications for the Lapp Ölflex Crane 2S cables are for connecting movable control panels and consoles, as self-supporting shaft cables in high rack systems.
Approvals
IEC 60332-1-2
Standards
VDE 0250