Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp UNITRONIC, Coiled, 2m 3 Core, Black Neoprene Power Cable +60°C

Номер на артикул на RS: 451-6919Марка: Lapp№ по каталога на производителя: 38101332Distrelec Article No.: 30401051
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

2m

Cable Type

Coiled

Current Rating

18 A

Outer Diameter

10.1mm

Sheath Material

Neoprene

CPR Certification

Eca

Voltage Rating

750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Solid

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

Rubber

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

CE

Cable Shape

Coiled Multicore

Series

UNITRONIC

Core Strands

30/0.25 mm

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

SPIREX® H07RN-F Coiled Cord

Length of extended ends: 500 mm each
Very resistant to aging and weathering
Temperature range: -25 °C → +60 °C
Nominal voltage: 450/750 V

Fine strand coiled cord from the H07RN-F range, with earth conductor. Suited for use with work that involves strong chemicals, extreme temperatures and heavy duty mechanics. These cords can often be referred to as "Curly Cord".

Standards

VDE 0282, core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 290,51

€ 290,51 Всеки (ex VAT)

Lapp UNITRONIC, Coiled, 2m 3 Core, Black Neoprene Power Cable +60°C

€ 290,51

€ 290,51 Всеки (ex VAT)

Lapp UNITRONIC, Coiled, 2m 3 Core, Black Neoprene Power Cable +60°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

2m

Cable Type

Coiled

Current Rating

18 A

Outer Diameter

10.1mm

Sheath Material

Neoprene

CPR Certification

Eca

Voltage Rating

750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Solid

Number of Strands

30

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

Rubber

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

CE

Cable Shape

Coiled Multicore

Series

UNITRONIC

Core Strands

30/0.25 mm

Conductor Material

Bare Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

SPIREX® H07RN-F Coiled Cord

Length of extended ends: 500 mm each
Very resistant to aging and weathering
Temperature range: -25 °C → +60 °C
Nominal voltage: 450/750 V

Fine strand coiled cord from the H07RN-F range, with earth conductor. Suited for use with work that involves strong chemicals, extreme temperatures and heavy duty mechanics. These cords can often be referred to as "Curly Cord".

Standards

VDE 0282, core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5

Може да се интересувате от