Технически документи
Спецификации
Brand
LappSeries
UNITRONIC BUS HEAT
Number of Cores
4
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Copper Braid
Outer Diameter
6.45mm
Length
100m
Minimum Bend Radius
15 x 6.45 mm
Voltage Rating
250 V
Standards Met
EC000830, ECE-R 118.01, IEC 60332-1-2, UL 444, UL/CSA Certified
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant, Halogen Free
Conductor Resistance
159.8 Ω km
Core Strands
19/0.127 mm
Minimum Operating Temperature
-30°C (Flexing), -40°C (Fixed)
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PP
Страна на произход
Germany
€ 853,09
€ 853,09 1 Reel of 100 Metres (ex VAT)
1
€ 853,09
€ 853,09 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappSeries
UNITRONIC BUS HEAT
Number of Cores
4
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Copper Braid
Outer Diameter
6.45mm
Length
100m
Minimum Bend Radius
15 x 6.45 mm
Voltage Rating
250 V
Standards Met
EC000830, ECE-R 118.01, IEC 60332-1-2, UL 444, UL/CSA Certified
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant, Halogen Free
Conductor Resistance
159.8 Ω km
Core Strands
19/0.127 mm
Minimum Operating Temperature
-30°C (Flexing), -40°C (Fixed)
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PP
Страна на произход
Germany