Lapp UNITRONIC BUS EIB Data Cable, 2 Cores, 0.8 mm², Screened, 100m, Green PVC Sheath, 18 AWG

Номер на артикул на RS: 812-4551Марка: Lapp№ по каталога на производителя: 2170240Distrelec Article No.: 30165446
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC BUS EIB

Number of Cores

2

Cross Sectional Area

0.8 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

6.6mm

Length

100m

Minimum Bend Radius

10 x 6.6 mm

Voltage Rating

250 V

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+70°C

Conductor Resistance

73.2 Ω/km

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Insulation material

PVC

Страна на произход

Germany

Детайли за продукта

Unitronic BUS EIB Cable

Halogen free
Screening: wrapped with aluminium-laminated plastic foil
PVC-based outer sheath
Number of pairs and mm or mm² per conductor

Информацията за складовите наличности временно не е налична.

€ 175,75

€ 175,75 1 Reel of 100 Metres (ex VAT)

Lapp UNITRONIC BUS EIB Data Cable, 2 Cores, 0.8 mm², Screened, 100m, Green PVC Sheath, 18 AWG

€ 175,75

€ 175,75 1 Reel of 100 Metres (ex VAT)

Lapp UNITRONIC BUS EIB Data Cable, 2 Cores, 0.8 mm², Screened, 100m, Green PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC BUS EIB

Number of Cores

2

Cross Sectional Area

0.8 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

6.6mm

Length

100m

Minimum Bend Radius

10 x 6.6 mm

Voltage Rating

250 V

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+70°C

Conductor Resistance

73.2 Ω/km

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Insulation material

PVC

Страна на произход

Germany

Детайли за продукта

Unitronic BUS EIB Cable

Halogen free
Screening: wrapped with aluminium-laminated plastic foil
PVC-based outer sheath
Number of pairs and mm or mm² per conductor