Lapp UNITRONIC BUS ASI Data Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Black EPDM Sheath, 15 AWG

Номер на артикул на RS: 432-2506Марка: Lapp№ по каталога на производителя: 2170229Distrelec Article No.: 30165442
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC BUS ASI

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

EPDM

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

3 x D

Voltage Rating

300 V

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+105°C

Conductor Resistance

13.7 Ω/km

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

Germany

Детайли за продукта

Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 181,56

€ 181,56 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC BUS ASI Data Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Black EPDM Sheath, 15 AWG

€ 181,56

€ 181,56 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC BUS ASI Data Cable, 2 Cores, 1.5 mm², Unscreened, 50m, Black EPDM Sheath, 15 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC BUS ASI

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

EPDM

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

3 x D

Voltage Rating

300 V

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+105°C

Conductor Resistance

13.7 Ω/km

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

Germany

Детайли за продукта

Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Може да се интересувате от