Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp NYY-J, 50m 5 Core, Black PVC Power Cable +50°C

Номер на артикул на RS: 721-0730Марка: Lapp№ по каталога на производителя: 15500823Distrelec Article No.: 30401848
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

10 mm²

Number of Cores

5

Sheath Colour

Black

Length

50m

Current Rating

59 A

CPR Certification

Eca

Outer Diameter

31mm

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Series

NYY-J

Core Strands

3.56 mm

Conductor Resistance

1.83 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

+5°C

Standards Met

Euroclass Eca

Conductor Material

Bare Copper

Size of Strands

3.56 mm

Maximum Operating Temperature

+50°C

American Wire Gauge

7 AWG

Distrelec Product Id

30401848

Детайли за продукта

Lapp Fixed Installation Power Cable - NYY-J

From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations
• Distributor boards
• Subscriber networks

Power Cable

Информацията за складовите наличности временно не е налична.

€ 851,09

€ 851,09 1 Reel of 50 Metres (ex VAT)

Lapp NYY-J, 50m 5 Core, Black PVC Power Cable +50°C

€ 851,09

€ 851,09 1 Reel of 50 Metres (ex VAT)

Lapp NYY-J, 50m 5 Core, Black PVC Power Cable +50°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

10 mm²

Number of Cores

5

Sheath Colour

Black

Length

50m

Current Rating

59 A

CPR Certification

Eca

Outer Diameter

31mm

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Series

NYY-J

Core Strands

3.56 mm

Conductor Resistance

1.83 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

+5°C

Standards Met

Euroclass Eca

Conductor Material

Bare Copper

Size of Strands

3.56 mm

Maximum Operating Temperature

+50°C

American Wire Gauge

7 AWG

Distrelec Product Id

30401848

Детайли за продукта

Lapp Fixed Installation Power Cable - NYY-J

From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations
• Distributor boards
• Subscriber networks

Power Cable