Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PUR Sheath, 17 AWG

Номер на артикул на RS: 444-0654Марка: Lapp№ по каталога на производителя: 1312203Distrelec Article No.: 30049572
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX CLASSIC 400 P

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

7.5 x Diameter

Length

50m

Outer Diameter

6mm

Voltage Rating

500 V

CPR Certification

Eca

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Страна на произход

Germany

Детайли за продукта

Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant

From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.

The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.

This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.

Features and Benefits

• Mechanical Resistance
• Oil resistance
• Resistant to hydrolysis and microbes
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C

Applications

The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;

• Food production
• Measurement and control
• Industrial machinery

Accessories

Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.

136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland

Features and Benefits

• For very rugged applications in which cables are exposed to severe wear and tear
• Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)

Standards

VDE 0295, part 5

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 133,75

€ 133,75 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PUR Sheath, 17 AWG

€ 133,75

€ 133,75 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX CLASSIC 400 P Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PUR Sheath, 17 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX CLASSIC 400 P

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

7.5 x Diameter

Length

50m

Outer Diameter

6mm

Voltage Rating

500 V

CPR Certification

Eca

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Страна на произход

Germany

Детайли за продукта

Ölflex Classic 400 PUR Control Cable- UV, Microbe and oil Resistant

From Lapp, the Olflex Classic 400 is a reliable PUR cable designed for optimum use in control and machine power supply applications.

The cable consists of twisted fine-wire copper strands, with a special polyurethane outer sheath that is robust, notch resistant and abrasion resistant. This result in a cable with high mechanical strength.

This Olflex Classic cable is also oil-resistant, as well as resistant to contact with a range of chemical media, which makes it ideal for challenging industrial environments.

Features and Benefits

• Mechanical Resistance
• Oil resistance
• Resistant to hydrolysis and microbes
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)
• Operating temperature for fixed installations -40°C to +80°C
• Operating temperature for occasional flexing -5°C to +70°C

Applications

The Olflex Classic 400 oil-resistant control cable is ideal for very rugged applications in which cables are exposed to severe wear and tear. Its resistant qualities make it suitable for use in a range of environments, and it can even be used outdoor providing temperature range limitations are acknowledged. The cable is particularly useful for;

• Food production
• Measurement and control
• Industrial machinery

Accessories

Lapp Cables should be used alongside accessories that match their capabilities, and as such Lapp's range of environmentally protected cable glands.

136-8525 is an M12 Skintop Stainless Steel INOX Cable Gland
136-8526 is an M16 Skintop Stainless Steel INOX Cable Gland
136-8527 is an M20 Skintop Stainless Steel INOX Cable Gland
136-8528 is an M25 Skintop Stainless Steel INOX Cable Gland
136-8529 is an M32 Skintop Stainless Steel INOX Cable Gland

Features and Benefits

• For very rugged applications in which cables are exposed to severe wear and tear
• Outer sheathing made of special polyurethane, resistant to hydrolysis, and most mineral oils, silver-grey RAL 700
• Fine wire strands of copper in accordance with VDE 0295 Cl.5/IEC Cl.5
• Core insulation made from special PVC P 8 / 1
• Twisted cores in layers
• Compliant with Directive 73/23/EWG (Low Voltage Directive)

Standards

VDE 0295, part 5

Може да се интересувате от