Lapp ÖLFLEX EB CY Control Cable, 2 Cores, 1.5 mm², YY, Screened, 50m, Blue PVC Sheath, 15 AWG

Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX EB CY
Number of Cores
2
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Blue
Control Cable Type
YY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Braid, Foil
Minimum Bend Radius
10 x Diameter
Length
50m
Outer Diameter
7.1mm
Voltage Rating
500 V
CPR Certification
Eca
Standards Met
CE
Hazardous Area Certification
ATEX
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Earth Cable
No
Cable Shape
Round
Drain Wire
No
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)
From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
€ 149,13
€ 149,13 1 Reel of 50 Metres (ex VAT)
1
€ 149,13
€ 149,13 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX EB CY
Number of Cores
2
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Blue
Control Cable Type
YY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Braid, Foil
Minimum Bend Radius
10 x Diameter
Length
50m
Outer Diameter
7.1mm
Voltage Rating
500 V
CPR Certification
Eca
Standards Met
CE
Hazardous Area Certification
ATEX
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Insulation material
PVC
Earth Cable
No
Cable Shape
Round
Drain Wire
No
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)
From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
High degree of screening with low transfer impedance
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland