Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp ÖLFLEX EB CY Control Cable, 2 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG

Номер на артикул на RS: 141-643Марка: Lapp№ по каталога на производителя: 12640Distrelec Article No.: 30180417
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX EB CY

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Blue

Control Cable Type

CY

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Outer Diameter

6.2mm

Length

50m

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

CPR Certification

Eca

Standards Met

CE

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

No

Страна на произход

Germany

Детайли за продукта

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 98,84

€ 98,84 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB CY Control Cable, 2 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG

€ 98,84

€ 98,84 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB CY Control Cable, 2 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX EB CY

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Blue

Control Cable Type

CY

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Outer Diameter

6.2mm

Length

50m

Minimum Bend Radius

10 x Diameter

Voltage Rating

500 V

CPR Certification

Eca

Standards Met

CE

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

No

Страна на произход

Germany

Детайли за продукта

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Може да се интересувате от