Lapp ÖLFLEX EB Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Blue PVC Sheath, 18 AWG

Номер на артикул на RS: 141-441Марка: Lapp№ по каталога на производителя: 12430Distrelec Article No.: 30180416
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX EB

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Blue

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

50m

Outer Diameter

6.2mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-40°C

Insulation material

PVC

Страна на произход

Germany

Детайли за продукта

Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)

From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,07

€ 81,07 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Blue PVC Sheath, 18 AWG

€ 81,07

€ 81,07 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX EB Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Blue PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX EB

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Blue

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

50m

Outer Diameter

6.2mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-40°C

Insulation material

PVC

Страна на произход

Germany

Детайли за продукта

Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)

From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Може да се интересувате от