Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath, 13 AWG

Номер на артикул на RS: 444-0597Марка: Lapp№ по каталога на производителя: 1136404
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

9.9mm

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

26 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

50/0.25 mm

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Conductor Resistance

21.1 Ω/km

Страна на произход

Germany

Детайли за продукта

Ölflex® Classic 115 CY

From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 326,69

€ 326,69 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath, 13 AWG

€ 326,69

€ 326,69 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath, 13 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

9.9mm

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

26 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

50/0.25 mm

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Conductor Resistance

21.1 Ω/km

Страна на произход

Germany

Детайли за продукта

Ölflex® Classic 115 CY

From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от