Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX CLASSIC 110 SY
Number of Cores
12
Cross Sectional Area
1 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screen Type
Galvanised Steel Braid
Screened/Unscreened
Screened
Minimum Bend Radius
Fixed - 6 x D Occasional Flexing - 20 x D
Outer Diameter
13.9mm
Length
50m
Voltage Rating
300/500 V
Current Rating
15 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Earth Cable
Yes
Bedding Material
PVC
Conductor Resistance
19.5 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
32/0.2 mm
Страна на произход
Germany
Детайли за продукта
Ölflex® Classic 110 SY
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
€ 392,24
€ 392,24 1 Reel of 50 Metres (ex VAT)
1
€ 392,24
€ 392,24 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX CLASSIC 110 SY
Number of Cores
12
Cross Sectional Area
1 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screen Type
Galvanised Steel Braid
Screened/Unscreened
Screened
Minimum Bend Radius
Fixed - 6 x D Occasional Flexing - 20 x D
Outer Diameter
13.9mm
Length
50m
Voltage Rating
300/500 V
Current Rating
15 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Earth Cable
Yes
Bedding Material
PVC
Conductor Resistance
19.5 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
32/0.2 mm
Страна на произход
Germany
Детайли за продукта
Ölflex® Classic 110 SY
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).