Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG

Номер на артикул на RS: 387-6816Марка: Lapp№ по каталога на производителя: 1119303Distrelec Article No.: 30180452
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 YY

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

6.7mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

18 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

IEC 60332-1

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Core Strands

30/0.25 mm

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Страна на произход

Germany

Детайли за продукта

Ölflex® Classic 110 YY Cable

From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.

This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.

YY cable is an excellent control cable solution for a variety of applications.

Features and Benefits

• Flame-retardant according to IEC 60332-1-2
• Oil-resistant according to DIN EN 50290-2-22 (TM54)
• Chemical resistance at room temperature
• Suitable for dry and humid applications
• Resistant to bending

Applications

Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;

• Machine Tools
• Plant engineering
• Refrigeration plant sectors
• Construction Industries
• Transport
• Smart Homes

Accessories

Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.

560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 108,88

€ 108,88 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG

€ 108,88

€ 108,88 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 YY

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

6.7mm

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 10 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

18 A

Standards Met

CE

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

IEC 60332-1

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Core Strands

30/0.25 mm

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Страна на произход

Germany

Детайли за продукта

Ölflex® Classic 110 YY Cable

From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.

This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.

YY cable is an excellent control cable solution for a variety of applications.

Features and Benefits

• Flame-retardant according to IEC 60332-1-2
• Oil-resistant according to DIN EN 50290-2-22 (TM54)
• Chemical resistance at room temperature
• Suitable for dry and humid applications
• Resistant to bending

Applications

Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;

• Machine Tools
• Plant engineering
• Refrigeration plant sectors
• Construction Industries
• Transport
• Smart Homes

Accessories

Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.

560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от