Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp Flexible Contractor Pack Conduit, 27mm Nominal Diameter, Steel Spring Wire, Grey

Номер на артикул на RS: 668-4525Марка: Lapp№ по каталога на производителя: (1) x 64453710 & (10) x 55501340
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

Lapp

Nominal Diameter

27mm

Material

Steel Spring Wire

Conduit Type

Flexible Contractor Pack

Series

SILVYN FD-PU

Outer Diameter

27mm

Colour

Grey

Interior Diameter

22mm

Length

10m

IP Rating

IP65

Thread Size

M25

Coating Material

Polyurethane

Maximum Operating Temperature

+80°C

Minimum Bend Radius

27 mm

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

Hi-Flex Conduit - Contractor Packs

From Lapp, these Silvyn Hi-Flex conduits and cable gland packs are ideal for protecting wiring in all kinds of environments and for a variety of applications. Highly-flexible and with excellent resistance, they are able to be used in continuous flexing installations such as power chains and moving machinery.

The conduit is steel-wire enforced, and is able to be crushed and extended. It is liquid tight, and also has high resistance to oil, petrol, acids and greases.

The cable gland fittings provide a tension and vibration resistant connection between the conduit and machinery.

Features and Benefits

• Resistant against Oil, Petrol, Acids and Grease
• Abrasion and Microbe resistant
• Self extinguishing UL 94 VO material
• Halogen free
• Cadmium free
• Cold tolerant to -40 °C
• Air and liquid tight
• Can be compressed or extended due to its steel spring wire construction
• Pack contents = 1 off 10 m length of conduit and 10 off straight fittings

Applications

These Hi-Flex conduit packs are often used in industries where chemical resistance and ingress protection are important factors, such as;

• Food and Beverage
• Robot-building
• Mechanical engineering

Alternative Packs

668-4519 is a 12 mm High Flex PU Contractor Pack
668-4512 is a 16 mm High Flex PU Contractor Pack
668-4516 is a 20 mm High Flex PU Contractor Pack
668-4525 is a 25 mm High Flex PU Contractor Pack

LAPP Specialist Flexible Conduits

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 359,03

€ 359,03 1 Kit (ex VAT)

Lapp Flexible Contractor Pack Conduit, 27mm Nominal Diameter, Steel Spring Wire, Grey

€ 359,03

€ 359,03 1 Kit (ex VAT)

Lapp Flexible Contractor Pack Conduit, 27mm Nominal Diameter, Steel Spring Wire, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Nominal Diameter

27mm

Material

Steel Spring Wire

Conduit Type

Flexible Contractor Pack

Series

SILVYN FD-PU

Outer Diameter

27mm

Colour

Grey

Interior Diameter

22mm

Length

10m

IP Rating

IP65

Thread Size

M25

Coating Material

Polyurethane

Maximum Operating Temperature

+80°C

Minimum Bend Radius

27 mm

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

Hi-Flex Conduit - Contractor Packs

From Lapp, these Silvyn Hi-Flex conduits and cable gland packs are ideal for protecting wiring in all kinds of environments and for a variety of applications. Highly-flexible and with excellent resistance, they are able to be used in continuous flexing installations such as power chains and moving machinery.

The conduit is steel-wire enforced, and is able to be crushed and extended. It is liquid tight, and also has high resistance to oil, petrol, acids and greases.

The cable gland fittings provide a tension and vibration resistant connection between the conduit and machinery.

Features and Benefits

• Resistant against Oil, Petrol, Acids and Grease
• Abrasion and Microbe resistant
• Self extinguishing UL 94 VO material
• Halogen free
• Cadmium free
• Cold tolerant to -40 °C
• Air and liquid tight
• Can be compressed or extended due to its steel spring wire construction
• Pack contents = 1 off 10 m length of conduit and 10 off straight fittings

Applications

These Hi-Flex conduit packs are often used in industries where chemical resistance and ingress protection are important factors, such as;

• Food and Beverage
• Robot-building
• Mechanical engineering

Alternative Packs

668-4519 is a 12 mm High Flex PU Contractor Pack
668-4512 is a 16 mm High Flex PU Contractor Pack
668-4516 is a 20 mm High Flex PU Contractor Pack
668-4525 is a 25 mm High Flex PU Contractor Pack

LAPP Specialist Flexible Conduits

Може да се интересувате от