Lapp ÖLFLEX, Flexible Multicore, 50m 3 Core, Brown/Red Silicone Power Cable +180°C

Номер на артикул на RS: 714-2325Марка: Lapp№ по каталога на производителя: 0046020Distrelec Article No.: 30180444
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Brown/Red

Length

50m

Cable Type

Flexible Multicore

Sheath Material

Silicone

CPR Certification

Eca

Outer Diameter

9.7mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

American Wire Gauge

13 AWG

Insulation material

Silicone

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-60°C

Standards Met

CE

Cable Shape

Multicore

Series

ÖLFLEX

Conductor Material

Tinned Copper

Maximum Operating Temperature

+180°C

Distrelec Product Id

30180444

Детайли за продукта

Olflex® Heat 180 SiHF Silicone Cable

From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.

This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.

The Olflex silicon power cable is a versatile solution to cable management in challenging environments.

Features and Benefits

• Flame retardant to IEC 60332-1-2
• Halogen free to IEC 60754-1
• Reduced smoke density
• Operating temperature range of -50 °C to +180 °C
• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media

Applications

Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;

• Steel Works
• Industrial Furnaces
• Bakery Equipment
• Solarium Construction
• Lighting

Accessories

Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.

664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters

Може да се интересувате от
RS PRO, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
P.O.A.1 Reel of 50 Metres (ex VAT)
Lapp ÖLFLEX, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
€ 231,241 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 372,38

€ 372,38 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX, Flexible Multicore, 50m 3 Core, Brown/Red Silicone Power Cable +180°C

€ 372,38

€ 372,38 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX, Flexible Multicore, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
P.O.A.1 Reel of 50 Metres (ex VAT)
Lapp ÖLFLEX, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
€ 231,241 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Brown/Red

Length

50m

Cable Type

Flexible Multicore

Sheath Material

Silicone

CPR Certification

Eca

Outer Diameter

9.7mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

American Wire Gauge

13 AWG

Insulation material

Silicone

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-60°C

Standards Met

CE

Cable Shape

Multicore

Series

ÖLFLEX

Conductor Material

Tinned Copper

Maximum Operating Temperature

+180°C

Distrelec Product Id

30180444

Детайли за продукта

Olflex® Heat 180 SiHF Silicone Cable

From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.

This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.

The Olflex silicon power cable is a versatile solution to cable management in challenging environments.

Features and Benefits

• Flame retardant to IEC 60332-1-2
• Halogen free to IEC 60754-1
• Reduced smoke density
• Operating temperature range of -50 °C to +180 °C
• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media

Applications

Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;

• Steel Works
• Industrial Furnaces
• Bakery Equipment
• Solarium Construction
• Lighting

Accessories

Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.

664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters

Може да се интересувате от
RS PRO, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
P.O.A.1 Reel of 50 Metres (ex VAT)
Lapp ÖLFLEX, 50m 3 Core, Brown/Red Silicone Power Cable +180°C
€ 231,241 Reel of 50 Metres (ex VAT)