Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.5 mm², Screened, 20 AWG, 50m, Screened Shield, LiHCH Cable

Номер на артикул на RS: 807-9215Марка: Lapp№ по каталога на производителя: 0038606Distrelec Article No.: 30403774
brand-logo

Технически документи

Спецификации

Brand

Lapp

Number of Pairs

6

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiHCH

Outer Diameter

11.3mm

Cable Shape

Twisted Pair

Fire Behaviour

Flame Retardant

Series

UNITRONIC

Maximum Operating Temperature

+80°C

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Standards Met

IEC60332-1

Страна на произход

Germany

Детайли за продукта

Unitronic LiHCH/LSZH TP Cable

From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.

The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.

Features & Benefits

• Low capacitance due to polyolefin-based insulation
• Overall braid minimizes electrical interference
• Flame-retardant according IEC 60332-1-2
• Low smoke zero halogen (LSZH)
• Operating temperature range of with occasional flexing: -5°C to +70°C
• Operating temperature range in fixed installations: -30°C to +80°C

Applications

This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.

• Data processing Measurement and control engineering
• Safety related systems
• Computer systems
• Instrumentation systems
• Office equipment

Accessories

Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Информацията за складовите наличности временно не е налична.

€ 386,77

€ 386,77 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.5 mm², Screened, 20 AWG, 50m, Screened Shield, LiHCH Cable

€ 386,77

€ 386,77 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.5 mm², Screened, 20 AWG, 50m, Screened Shield, LiHCH Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lapp

Number of Pairs

6

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiHCH

Outer Diameter

11.3mm

Cable Shape

Twisted Pair

Fire Behaviour

Flame Retardant

Series

UNITRONIC

Maximum Operating Temperature

+80°C

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Standards Met

IEC60332-1

Страна на произход

Germany

Детайли за продукта

Unitronic LiHCH/LSZH TP Cable

From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.

The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.

Features & Benefits

• Low capacitance due to polyolefin-based insulation
• Overall braid minimizes electrical interference
• Flame-retardant according IEC 60332-1-2
• Low smoke zero halogen (LSZH)
• Operating temperature range of with occasional flexing: -5°C to +70°C
• Operating temperature range in fixed installations: -30°C to +80°C

Applications

This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.

• Data processing Measurement and control engineering
• Safety related systems
• Computer systems
• Instrumentation systems
• Office equipment

Accessories

Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland