Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, 100m, Screened Shield, LiYCY Cable

Номер на артикул на RS: 608-4183Марка: Lapp№ по каталога на производителя: 0035812Distrelec Article No.: 30173053
brand-logo

Технически документи

Спецификации

Brand

Lapp

Number of Pairs

4

Cross Sectional Area

0.5 mm²

Number of Cores

8

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

9.4mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Series

UNITRONIC

Voltage Rating

500 V

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Страна на произход

Germany

Детайли за продукта

Unitronic® LiYCY (TP) Data Cable

From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.

This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.

The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.

Features and Benefits

• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C

Applications

This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;

• Computer Systems
• Electronic Control Equipment
• Office Machines

Accessories

Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.

136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
136-8519 is an M32 Halogen Free Skintop EMC Cable Gland

Информацията за складовите наличности временно не е налична.

€ 425,07

€ 425,07 1 Reel of 100 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, 100m, Screened Shield, LiYCY Cable

€ 425,07

€ 425,07 1 Reel of 100 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 4 Pairs, 8 Cores, 0.5 mm², Screened, 20 AWG, 100m, Screened Shield, LiYCY Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lapp

Number of Pairs

4

Cross Sectional Area

0.5 mm²

Number of Cores

8

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYCY

Outer Diameter

9.4mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Series

UNITRONIC

Voltage Rating

500 V

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Страна на произход

Germany

Детайли за продукта

Unitronic® LiYCY (TP) Data Cable

From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.

This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.

The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.

Features and Benefits

• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C

Applications

This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;

• Computer Systems
• Electronic Control Equipment
• Office Machines

Accessories

Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.

136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
136-8519 is an M32 Halogen Free Skintop EMC Cable Gland