Lapp UNITRONIC CY PiDY Control Cable, 8 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

Номер на артикул на RS: 608-4256Марка: Lapp№ по каталога на производителя: 0034252
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC CY PiDY

Number of Cores

8

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Outer Diameter

11.1mm

Minimum Bend Radius

6 x Diameter

Voltage Rating

250 V

Current Rating

4.5 A

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

79 Ω/km

Filler Material

Non-Wicking Filler

Cable Shape

Twisted Pair

Bedding Material

Mylar

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

14/0.14 mm

Earth Cable

No

Страна на произход

Germany

Детайли за продукта

Unitronic® Computer Cables CY PIDY(TP)

Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 530,69

€ 530,69 1 Reel of 100 Metres (ex VAT)

Lapp UNITRONIC CY PiDY Control Cable, 8 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

€ 530,69

€ 530,69 1 Reel of 100 Metres (ex VAT)

Lapp UNITRONIC CY PiDY Control Cable, 8 Cores, 0.25 mm², Screened, 100m, Grey PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC CY PiDY

Number of Cores

8

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Outer Diameter

11.1mm

Minimum Bend Radius

6 x Diameter

Voltage Rating

250 V

Current Rating

4.5 A

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

79 Ω/km

Filler Material

Non-Wicking Filler

Cable Shape

Twisted Pair

Bedding Material

Mylar

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

14/0.14 mm

Earth Cable

No

Страна на произход

Germany

Детайли за продукта

Unitronic® Computer Cables CY PIDY(TP)

Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)

Може да се интересувате от