Технически документи
Спецификации
Brand
LappNumber of Pairs
8
Cross Sectional Area
0.5 mm²
Number of Cores
16
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
50m
Shield Type
S/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
Li2YCY
Outer Diameter
12.7mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Standards Met
IEC60332-1
Series
UNITRONIC
Voltage Rating
250 V
Страна на произход
Germany
Детайли за продукта
Unitronic Li2YCY Cable
From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
Qualified for RS422 and RS485 interfaces
Intended for limited flexible use and for fixed installation
Flame retardant to IEC 60332-1-2
Stranded 7-wire bare copper conductor
Operating temperature in fixed installations: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
Electronic circuits
Computer Systems
Machine design
Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland
€ 430,84
€ 430,84 1 Reel of 50 Metres (ex VAT)
1
€ 430,84
€ 430,84 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappNumber of Pairs
8
Cross Sectional Area
0.5 mm²
Number of Cores
16
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
50m
Shield Type
S/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
Li2YCY
Outer Diameter
12.7mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Standards Met
IEC60332-1
Series
UNITRONIC
Voltage Rating
250 V
Страна на произход
Germany
Детайли за продукта
Unitronic Li2YCY Cable
From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
Qualified for RS422 and RS485 interfaces
Intended for limited flexible use and for fixed installation
Flame retardant to IEC 60332-1-2
Stranded 7-wire bare copper conductor
Operating temperature in fixed installations: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
Electronic circuits
Computer Systems
Machine design
Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland