Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp UNITRONIC Series Data Cable, 8 Pairs, 16 Cores, 0.34 mm², Screened, 22 AWG, 50m, Screened Shield, Li2YCY Cable

Номер на артикул на RS: 807-9041Марка: Lapp№ по каталога на производителя: 0031328
brand-logo

Технически документи

Спецификации

Brand

Lapp

Number of Pairs

8

Cross Sectional Area

0.34 mm²

Number of Cores

16

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

Li2YCY

Outer Diameter

11mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

UNITRONIC

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Страна на произход

Germany

Детайли за продукта

Unitronic Li2YCY Cable

From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland

Информацията за складовите наличности временно не е налична.

€ 326,29

€ 326,29 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 8 Pairs, 16 Cores, 0.34 mm², Screened, 22 AWG, 50m, Screened Shield, Li2YCY Cable

€ 326,29

€ 326,29 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC Series Data Cable, 8 Pairs, 16 Cores, 0.34 mm², Screened, 22 AWG, 50m, Screened Shield, Li2YCY Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lapp

Number of Pairs

8

Cross Sectional Area

0.34 mm²

Number of Cores

16

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

S/UTP

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

Li2YCY

Outer Diameter

11mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

UNITRONIC

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Страна на произход

Germany

Детайли за продукта

Unitronic Li2YCY Cable

From Lapp, this Unitronic Li2YCY (TP) cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a tinned-copper braided screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces
• Intended for limited flexible use and for fixed installation
• Flame retardant to IEC 60332-1-2
• Stranded 7-wire bare copper conductor
• Operating temperature in fixed installations: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits
• Computer Systems
• Machine design
• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland