Lapp UNITRONIC LiYY Series Data Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, LiYY Cable

Технически документи
Спецификации
Brand
LappCross Sectional Area
0.5 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYY
Outer Diameter
4.7mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-40°C
Fire Behaviour
Flame Retardant
Core Strands
16/0.20 mm
Series
UNITRONIC LiYY
Maximum Operating Temperature
+80°C
Voltage Rating
500 V
Standards Met
CE Certificate
Distrelec Product Id
30401031
Страна на произход
Germany
Детайли за продукта
Unitronic® LiYY data cable
From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.
The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.
This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.
Features and Benefits
Space-saving installation
DIN colour code
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature in fixed installation: -40°C to +80°C
Applications
The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;
Process and control equipment
Office machines
Measuring equipment
Accessories
Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.
361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland
Standards
VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code
€ 82,91
€ 82,91 1 Reel of 100 Metres (ex VAT)
1
€ 82,91
€ 82,91 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappCross Sectional Area
0.5 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYY
Outer Diameter
4.7mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-40°C
Fire Behaviour
Flame Retardant
Core Strands
16/0.20 mm
Series
UNITRONIC LiYY
Maximum Operating Temperature
+80°C
Voltage Rating
500 V
Standards Met
CE Certificate
Distrelec Product Id
30401031
Страна на произход
Germany
Детайли за продукта
Unitronic® LiYY data cable
From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.
The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.
This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.
Features and Benefits
Space-saving installation
DIN colour code
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature in fixed installation: -40°C to +80°C
Applications
The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;
Process and control equipment
Office machines
Measuring equipment
Accessories
Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.
361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland
Standards
VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code