Lapp ÖLFLEX Control Cable, 12 Cores, 0.75 mm², Screened, Grey PVC Sheath, 19

Номер на артикул на RS: 387-6939Марка: Lapp№ по каталога на производителя: 0026224
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX

Number of Cores

12

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

19

Outer Diameter

13mm

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

0°C

Oil Resistant

Yes

Core Strands

42/34

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Детайли за продукта

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lapp ÖLFLEX Control Cable, 12 Cores, 0.75 mm², Screened, Grey PVC Sheath, 19

P.O.A.

Lapp ÖLFLEX Control Cable, 12 Cores, 0.75 mm², Screened, Grey PVC Sheath, 19
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX

Number of Cores

12

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

19

Outer Diameter

13mm

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

0°C

Oil Resistant

Yes

Core Strands

42/34

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Детайли за продукта

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от